
Female signal socket assembly for crimp termination of discrete wire. Features brass contacts with gold plating, rated for 13A and operating temperatures from -55°C to 125°C. Designed for shielded applications with an insulation diameter of 2.24mm and accommodates wire gauges from 20AWG to 24AWG. This RoHS compliant component is supplied in a bag of 1000 units.
Sign in to ask questions about the TE Connectivity 201328-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 201328-1 technical specifications.
| Circuit Application | Signal |
| Contact Gender | Female |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 13A |
| ELV | Compliant |
| Gender | Female |
| Insulation Diameter | 2.24mm |
| Lead Free | Lead Free |
| Length | 20.19mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bag |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Multimate II |
| Shielding | Shielded |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 20AWG |
| Wire/Cable Gauge | 20AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 201328-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
