
Right angle, female, 204-position, 2-row board-to-board header with a 0.024-inch pitch. Features a 5.2mm stack height and 500mA contact current rating. Constructed with gold-plated copper alloy contacts and a black thermoplastic housing. Designed for surface mount termination and compatible with SDRAM and DDR3 SDRAM memory types. Operates within a temperature range of -67°C to 185°C.
TE Connectivity 2013289-1 technical specifications.
| Circuit Application | Power |
| Color | Black |
| Connector System | Cable-to-Board |
| Contact Current Rating | 500mA |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Depth | 26.5mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 5.2mm |
| Housing Color | Black |
| Insulation Material | Thermoplastic |
| Lead Free | Lead Free |
| Length | 71.5mm |
| Max Operating Temperature | 185°C |
| Memory Type | SDRAM, DDR3 SDRAM, |
| Min Operating Temperature | -67°C |
| Mount | Surface Mount |
| Number of Contacts | 204 |
| Number of Positions | 204 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 20 |
| Packaging | Tray |
| PCB Mount Retention | With |
| Pitch | 0.024inch |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.322inch |
| Sealable | No (Without) |
| Stack Height | 5.2mm |
| Termination | SMD/SMT |
| Voltage Rating | 1.5V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2013289-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
