
Male, straight, power contact pin assembly for signal applications. Features brass contact material with gold plating, rated for 13A and operating temperatures from -55°C to 150°C. Designed for crimp termination of discrete wire with a gauge range of 20-24AWG, accommodating an insulation diameter of 2.24mm. This shielded component is lead-free, RoHS compliant, and supplied in a bag of 1000 units.
Sign in to ask questions about the TE Connectivity 201330-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 201330-1 technical specifications.
| Circuit Application | Signal |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Type | Power |
| Current Rating | 13A |
| ELV | Compliant |
| Gender | Male |
| Insulation Diameter | 2.24mm |
| Lead Free | Lead Free |
| Length | 27.61mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bag |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Multimate II |
| Shielding | Shielded |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 20AWG |
| Wire/Cable Gauge | 20AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 201330-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
