
Signal and power contact pin for cable mounting. Features a straight, shielded, male gender with a 2.54mm pitch. Constructed from gold-plated brass for durability, it supports discrete wire types from 24 to 28 AWG and has a 13A current rating. This component is lead-free and RoHS compliant.
Sign in to ask questions about the TE Connectivity 201334-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 201334-1 technical specifications.
| Circuit Application | Signal |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Type | Power |
| Current Rating | 13A |
| ELV | Compliant |
| Gender | Male |
| Insulation Diameter | 0.065inch |
| Lead Free | Lead Free |
| Length | 27.61mm |
| Material | Copper Alloy |
| Mount | Cable |
| Number of Rows | 3 |
| Orientation | Straight |
| Package Quantity | 5000 |
| Packaging | Bag |
| Pitch | 2.54mm |
| Plating | Gold |
| RoHS Compliant | Yes |
| Series | Multimate II |
| Shielding | Shielded |
| Termination | Crimp |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 24AWG |
| Wire/Cable Gauge | 24AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 201334-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
