
TE Connectivity 201346-4 technical specifications.
| ELV | Compliant |
| Height | 3.025inch |
| Lead Free | Lead Free |
| Length | 0.688inch |
| Material | Steel |
| Number of Positions | 44 |
| Package Quantity | 100 |
| Packaging | Bag |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | M |
| Strain Relief | No (Without) |
| Width | 1.8inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 201346-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.