
14-position, 3-row male rectangular connector with straight orientation and solder termination. Features a black, UL94 V-0 flammability rated housing constructed from steel contacts. Operating temperature range spans -55°C to 150°C. Designed for cable-to-cable connection with a 0.129-inch pitch and 3.3mm row spacing.
TE Connectivity 201355-1 technical specifications.
| Color | Black |
| Connector System | Cable-to-Cable |
| Contact Gender | Male |
| Contact Material | Steel |
| Depth | 23.24mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 1.25inch |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 23.24mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Panel |
| Number of Contacts | 14 |
| Number of Positions | 14 |
| Number of Rows | 3 |
| Orientation | Straight |
| Package Quantity | 350 |
| Packaging | Carton |
| Pitch | 0.129inch |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Row Spacing | 3.3mm |
| Sealable | No (Without) |
| Series | M |
| Termination | Solder |
| Width | 11.18mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 201355-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
