
20-position, 3-row male wire housing for cable-to-cable applications. Features a straight, panel-mount orientation with a 0.129-inch (3.3mm) pitch and 3.3mm row spacing. Constructed from black, UL94 V-0 flammability rated material, operating within a temperature range of -55°C to 150°C. This lead-free, RoHS-compliant component is designed for crimp and IDC termination.
TE Connectivity 201356-1 technical specifications.
| Color | Black |
| Connector System | Cable-to-Cable |
| Contact Gender | Male |
| Depth | 23.52mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 1.56inch |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 23.24mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Panel |
| Number of Contacts | 20 |
| Number of Positions | 20 |
| Number of Rows | 3 |
| Orientation | Straight |
| Package Quantity | 203 |
| Packaging | Carton |
| Pitch | 0.129inch |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Row Spacing | 3.3mm |
| Sealable | No (Without) |
| Series | M |
| Width | 11.18mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 201356-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
