
Sign in to ask questions about the TE Connectivity 201356-3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 201356-3 technical specifications.
| Color | Blue |
| Connector System | Cable-to-Cable |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 1.56inch |
| Housing Color | Blue |
| Length | 23.24mm |
| Max Operating Temperature | 257°C |
| Min Operating Temperature | -85°C |
| Mount | Panel |
| Number of Contacts | 20 |
| Number of Positions | 20 |
| Number of Rows | 3 |
| Orientation | Straight |
| Package Quantity | 203 |
| Packaging | Carton |
| Pitch | 0.129inch |
| RoHS Compliant | Yes |
| Row Spacing | 3.3mm |
| Sealable | No (Without) |
| Series | M |
| Width | 11.18mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 201356-3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
