
This 50-position, 4-row male power connector features a straight, cable-to-cable orientation with a 0.18-inch pitch and 4.57mm row spacing. Designed for panel mounting, it offers solder termination and operates within a temperature range of -55°C to 150°C. The black housing is constructed from UL94 V-0 flammability rated material, ensuring compliance with UL and CSA approvals, as well as RoHS standards.
TE Connectivity 201358-1 technical specifications.
| Approvals | UL, CSA |
| Color | Black |
| Connector System | Cable-to-Cable |
| Contact Gender | Male |
| Depth | 23.52mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 2.595inch |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 23.24mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Panel |
| Number of Contacts | 50 |
| Number of Positions | 50 |
| Number of Rows | 4 |
| Orientation | Straight |
| Package Quantity | 70 |
| Packaging | Carton |
| Pitch | 0.18inch |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 4.57mm |
| Sealable | No (Without) |
| Series | M |
| Termination | Solder |
| Width | 19.05mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 201358-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
