
26-position, 4-row male rectangular connector for cable-to-cable applications. Features straight orientation, solder termination, and a black housing. Constructed with steel contacts and a UL94 V-0 flammability rating, operating within a -55°C to 150°C temperature range. Panel mountable with a 0.129-inch pitch and 3.3mm row spacing.
Sign in to ask questions about the TE Connectivity 201359-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 201359-1 technical specifications.
| Color | Black |
| Connector System | Cable-to-Cable |
| Contact Gender | Male |
| Contact Material | Steel |
| Depth | 23.52mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 1.63inch |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 23.24mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Panel |
| Number of Contacts | 26 |
| Number of Positions | 26 |
| Number of Rows | 4 |
| Orientation | Straight |
| Package Quantity | 152 |
| Packaging | Carton |
| Pitch | 0.129inch |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 3.3mm |
| Sealable | No (Without) |
| Series | M |
| Termination | Solder |
| Width | 14.22mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 201359-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
