
Connector Accessories 104 POS Pin Hood Loose Piece Carbon Steel Nickel Finish
Sign in to ask questions about the TE Connectivity 201364-4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 201364-4 technical specifications.
| Depth | 17.45mm |
| Lead Free | Lead Free |
| Length | 74.04mm |
| Number of Positions | 104 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | M |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 201364-4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
