
Industrial USB plug connector kit featuring a male, straight orientation with 4 contacts and 4 positions for USB 2.0 connectivity. Constructed with copper alloy and copper contacts, plated with 0.76um gold for enhanced conductivity. The black housing offers a UL94 V-0 flammability rating and IP20 protection, suitable for free hanging or cable mounting. Designed for 1500 mating cycles, this shielded connector operates within a temperature range of -55°C to 85°C with a maximum voltage rating of 30V AC.
TE Connectivity 2013798-1 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Depth | 46mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Length | 19mm |
| Mating Cycles | 1500 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 30V |
| Mount | Free Hanging, Cable |
| Number of Contacts | 4 |
| Number of Ports | 1 |
| Number of Positions | 4 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Tray |
| Plating | Copper |
| Plating Thickness | 0.76um |
| Ratings | IP20 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Termination | Solder |
| USB Standard | USB 2.0 |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2013798-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
