
Connector Accessories Shield Kit Straight Bag
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 201443-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Depth | 62.69mm |
| ELV | Compliant |
| Height | 65.86mm |
| Lead Free | Lead Free |
| Length | 2.468inch |
| Material | Aluminium |
| Number of Positions | 24 |
| Package Quantity | 1 |
| Packaging | Bag |
| Pitch | 3mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | M |
| Shielding | Shielded |
| Strain Relief | No (Without) |
| Width | 21.03mm |
| Wire/Cable Diameter | 0.55inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 201443-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
