
This 22-position male connector is compliant with ELV standards and features a 3mm pitch. It is made of stainless steel and has a height and width of 1.27mm. The connector is packaged in bulk and is not radiation hardened. It meets RoHS compliance requirements and is part of the M series.
TE Connectivity 201501-1 technical specifications.
| Contact Gender | Male |
| ELV | Compliant |
| Height | 1.27mm |
| Length | 0.227inch |
| Material | Stainless Steel |
| Number of Positions | 22 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 3mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | M |
| Strain Relief | No (Without) |
| Width | 1.27mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 201501-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.