
This stainless steel connector is designed for panel mounting with a depth of 1.27mm, height of 1.27mm, and length of 4.78mm. It is lead-free and compliant with ELV standards. The connector is packaged in bulk and is available in a single unit. It is not radiation hardened and is compliant with RoHS regulations.
TE Connectivity 201501-2 technical specifications.
| Depth | 1.27mm |
| ELV | Compliant |
| Height | 1.27mm |
| Lead Free | Lead Free |
| Length | 4.78mm |
| Material | Stainless Steel |
| Mount | Panel |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | M |
| Strain Relief | No (Without) |
| Width | 1.27mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 201501-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
