
104-position female receptacle block for cable-to-cable connections. Features 8 rows with a 0.15-inch pitch and 3.3mm row spacing. Straight, panel-mount orientation with crimp termination. Operates within a -85°C to 257°C temperature range. Housing is blue, with a black receptacle block, and a UL94 V-0 flammability rating. RoHS and ELV compliant.
Sign in to ask questions about the TE Connectivity 201532-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 201532-2 technical specifications.
| Color | Black |
| Connector System | Cable-to-Cable |
| Contact Gender | Female |
| Depth | 30.38mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 74.8mm |
| Housing Color | Blue |
| Length | 1.196inch |
| Max Operating Temperature | 257°C |
| Min Operating Temperature | -85°C |
| Mount | Panel |
| Number of Positions | 104 |
| Number of Rows | 8 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Carton |
| Pitch | 0.15inch |
| RoHS Compliant | Yes |
| Row Spacing | 3.3mm |
| Sealable | No (Without) |
| Series | M |
| Termination | Crimp |
| Width | 1.25inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 201532-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
