
104-position, 8-row receptacle connector for cable-to-cable applications. Features a straight, panel-mount orientation with a 3mm pitch and 3.3mm row spacing. Constructed with a black, UL94 V-0 flammability rated housing, operating within a temperature range of -55°C to 150°C. This lead-free, RoHS-compliant component is designed for general rack and panel use.
Sign in to ask questions about the TE Connectivity 201532-4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 201532-4 technical specifications.
| Color | Black |
| Connector System | Cable-to-Cable |
| Contact Gender | Female |
| Depth | 30.38mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Height | 74.8mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 1.196inch |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Panel |
| Number of Contacts | 104 |
| Number of Positions | 104 |
| Number of Rows | 8 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Carton |
| Pitch | 3mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Row Spacing | 3.3mm |
| Sealable | No (Without) |
| Series | M |
| Width | 1.25inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 201532-4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
