
Ultraminiature Coax Connector (UMCC) cable assembly featuring female-to-female, plug-to-plug configuration. This shielded coaxial assembly supports a maximum frequency of 6GHz with a 50-ohm impedance. Designed for 1.37mm coaxial cable, it operates within a temperature range of -40°C to -90°C and has a voltage rating of 60V AC/DC. The assembly is RoHS compliant and ELV compliant.
Sign in to ask questions about the TE Connectivity 2015357-4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 2015357-4 technical specifications.
| Color | Black |
| Connector Type A | Plug |
| Connector Type B | Plug |
| ELV | Compliant |
| Features | Shielded |
| Frequency | -6GHz |
| Gender | Female to Female |
| Impedance | 50R |
| Max Frequency | 6GHz |
| Max Operating Temperature | -90°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | UMCC |
| Voltage Rating (AC) | 60V |
| DC Rated Voltage | 60V |
| Wire/Cable Diameter | 1.37mm |
| Wire/Cable Type | Coaxial |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2015357-4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
