
Contact SKT 16 Size Crimp ST Cable Mount T/R
Sign in to ask questions about the TE Connectivity 201568-3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 201568-3 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| ELV | Compliant |
| Lead Free | Not Applicable |
| Mount | Socket |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Series | Multimate II |
| Termination | Crimp |
| Wire/Cable Gauge | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 201568-3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.