
Cable Assembly Shielded 0.2m UMCC to UMCC PL-PL
Sign in to ask questions about the TE Connectivity 2015697-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 2015697-2 technical specifications.
| Color | Grey |
| Connector Type A | Plug |
| Connector Type B | Plug |
| Features | Shielded |
| Gender | Female to Female |
| Impedance | 50R |
| Max Frequency | 6GHz |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| RoHS Compliant | Yes |
| Series | UMCC |
| Wire/Cable Type | Coaxial |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2015697-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.