
Coaxial cable assembly featuring UMCC connectors, male to male, with a 100mm length. This shielded assembly utilizes a copper conductor and FEP dielectric/insulation, offering 50 Ohm impedance and a maximum frequency of 6GHz. Connectors are gold-plated bronze plugs, and the assembly is rated for 60V AC/DC with an operating temperature range of -40°C to 194°C.
Sign in to ask questions about the TE Connectivity 2015698-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 2015698-2 technical specifications.
| Color | Black |
| Conductor Material | Copper |
| Connector Type A | Plug |
| Connector Type B | Plug |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Dielectric Material | FEP |
| ELV | Compliant |
| Features | Shielded |
| Frequency | 6GHz |
| Gender | Female to Female |
| Impedance | 50R |
| Insulation Material | FEP |
| Length | 100mm |
| Max Frequency | 6GHz |
| Max Operating Temperature | 194°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 60V |
| Mount | Cable |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | UMCC |
| Shielding | Shielded |
| Voltage Rating (AC) | 60V |
| DC Rated Voltage | 60V |
| Wire/Cable Diameter | 0.8mm |
| Wire/Cable Type | Coaxial |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2015698-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
