
Male signal contact pin assembly for discrete wire termination via crimp. Features brass contact material with gold plating (0.76um thickness) for signal circuit applications. Rated for 13A current, operating between -55°C and 125°C, with a length of 27.36mm. Designed for cable mounting with a straight orientation. Packaged in bags of 1000 units, this component is RoHS compliant.
Sign in to ask questions about the TE Connectivity 201570-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 201570-1 technical specifications.
| Circuit Application | Signal |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 13A |
| ELV | Compliant |
| Gender | Male |
| Lead Free | Not Applicable |
| Length | 27.36mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bag |
| Plating Thickness | 0.76um |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Multimate II |
| Shielding | Unshielded |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Wire/Cable Gauge | 14AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 201570-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
