
Coaxial cable assembly featuring UMCC to UMCC connectors, designed for RF applications up to 6GHz. This 0.2m assembly utilizes a shielded coaxial cable with a copper conductor and FEP dielectric and insulation. Both female connectors are gold-plated bronze, ensuring reliable signal transmission. Operating within a temperature range of -40°C to 194°C, this RoHS and ELV compliant assembly offers a 50-ohm impedance and a 60V rating.
Sign in to ask questions about the TE Connectivity 2015700-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 2015700-2 technical specifications.
| Color | Black |
| Conductor Material | Copper |
| Connector Type A | Plug |
| Connector Type B | Plug |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Dielectric Material | FEP |
| ELV | Compliant |
| Features | Shielded |
| Frequency | 6GHz |
| Gender | Female to Female |
| Impedance | 50R |
| Insulation Material | FEP |
| Max Frequency | 6GHz |
| Max Operating Temperature | 194°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | UMCC |
| Shielding | Shielded |
| Voltage Rating (AC) | 60V |
| DC Rated Voltage | 60V |
| Wire/Cable Diameter | 0.052inch |
| Wire/Cable Type | Coaxial |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2015700-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
