The Multimate II cable mount contact is a copper alloy contact with a gold plating, featuring a length of 20.19mm. It is designed for use with cable mount applications and is available in quantities of 1000 per package. The contact is unshielded and terminated with a crimp connection, suitable for use with wire gauges ranging from 20AWG to 24AWG. The Multimate II contact is compliant with RoHS regulations and is available in bulk packaging.
Sign in to ask questions about the TE Connectivity 201580-3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 201580-3 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Length | 20.19mm |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | Multimate II |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 20AWG |
| Wire/Cable Gauge | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 201580-3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.