
This cable mount contact is made from copper alloy with a gold plating. It is designed for signal and power applications and is compliant with ELV standards. The contact is available in quantities of 5000 and is packaged as a loose piece. It can be crimped to a wire or cable with a gauge of 24AWG to 28AWG. The contact is not lead-free and is RoHS compliant.
Sign in to ask questions about the TE Connectivity 201607-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 201607-1 technical specifications.
| Circuit Application | Signal |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Power |
| ELV | Compliant |
| Gender | Male |
| Insulation Diameter | 0.055inch |
| Lead Free | Not Applicable |
| Length | 23.31mm |
| Material | Copper Alloy |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 5000 |
| Packaging | Loose Piece |
| Plating | Gold |
| RoHS Compliant | Yes |
| Series | Multimate II |
| Termination | Crimp |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 24AWG |
| Wire/Cable Gauge | 24AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 201607-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
