Contact PIN Crimp ST Cable Mount Loose
Sign in to ask questions about the TE Connectivity 201645-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 201645-1 technical specifications.
| Contact Material | Copper Alloy, Stainless Steel |
| Contact Plating | Gold |
| Contact Type | Power |
| Length | 23.24mm |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | Multimate II |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire/Cable Gauge | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 201645-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.