
104-position, 8-row rectangular connector for cable-to-cable applications. Features straight pin contacts and a 3.81mm pitch with 0.13-inch row spacing. Constructed with a black, UL94 V-0 flammability rated housing, this panel-mount connector operates within a temperature range of -55°C to 150°C. It is RoHS and ELV compliant, with lead-free construction.
TE Connectivity 201692-2 technical specifications.
| Color | Black |
| Connector System | Cable-to-Cable |
| Contact Type | Pin |
| Depth | 57.35mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 71.88mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 57.35mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Panel |
| Number of Contacts | 104 |
| Number of Positions | 104 |
| Number of Rows | 8 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Carton |
| Pitch | 3.81mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.13inch |
| Sealable | No (Without) |
| Series | M |
| Width | 28.7mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 201692-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
