
104-position, male, straight rectangular connector for cable-to-cable applications. Features a blue housing with a 3.81mm pitch and 8 rows. Designed for panel mounting with screw termination, operating within a temperature range of -85°C to 257°C. Compliant with ELV and RoHS standards, and possesses a UL94 V-0 flammability rating.
Sign in to ask questions about the TE Connectivity 201692-3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 201692-3 technical specifications.
| Color | Blue |
| Connector System | Cable-to-Cable |
| Depth | 57.35mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 71.88mm |
| Housing Color | Blue |
| Lead Free | Lead Free |
| Length | 107.37mm |
| Max Operating Temperature | 257°C |
| Min Operating Temperature | -85°C |
| Mount | Panel |
| Number of Contacts | 104 |
| Number of Positions | 104 |
| Number of Rows | 8 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Carton |
| Pitch | 3.81mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.13inch |
| Sealable | No (Without) |
| Series | M |
| Width | 28.7mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 201692-3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
