
104-position, 8-row male rectangular connector with a 3.81mm pitch, designed for cable-to-cable applications. Features a straight, panel-mount orientation and crimp termination. Constructed with a black, UL94 V-0 flammability rated housing, operating within a temperature range of -55°C to 150°C. This RoHS and Lead Free compliant component is UL and CSA approved.
Sign in to ask questions about the TE Connectivity 201692-4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 201692-4 technical specifications.
| Approvals | UL, CSA |
| Color | Black |
| Connector System | Cable-to-Cable |
| Contact Gender | Male |
| Depth | 6.72mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 71.88mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 107.37mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Panel |
| Number of Contacts | 104 |
| Number of Positions | 104 |
| Number of Rows | 8 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Carton |
| Pitch | 3.81mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Row Spacing | 0.13inch |
| Sealable | No (Without) |
| Series | M |
| Termination | Crimp |
| Width | 28.7mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 201692-4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
