
104-position, 8-row straight male plug connector for cable-to-cable applications. Features a 3.81mm pitch and 0.13-inch row spacing, with a black housing and black color. Designed for panel mounting with crimp termination, operating within a -55°C to 150°C temperature range. UL94 V-0 flammability rating and lead-free construction ensure compliance.
TE Connectivity 201692-6 technical specifications.
| Color | Black |
| Connector System | Cable-to-Cable |
| Contact Gender | Male |
| Depth | 57.35mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 71.88mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 107.37mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Panel |
| Number of Contacts | 104 |
| Number of Positions | 104 |
| Number of Rows | 8 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Carton |
| Pitch | 3.81mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.13inch |
| Sealable | No (Without) |
| Series | M |
| Termination | Crimp |
| Width | 28.7mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 201692-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
