
The TE Connectivity 201786-4 is a 34-position steel connector with a lead-free design and compliance with ELV standards. It has a packaging quantity of 100 units and is supplied in a bag. The connector has a depth of 18.26mm, a height of 1.999 inches, and a length of 0.719 inches, with a width of 22.41mm. It is manufactured by TE Connectivity and is not radiation hardened.
TE Connectivity 201786-4 technical specifications.
| Depth | 18.26mm |
| ELV | Compliant |
| Height | 1.999inch |
| Lead Free | Lead Free |
| Length | 0.719inch |
| Material | Steel |
| Number of Positions | 34 |
| Package Quantity | 100 |
| Packaging | Bag |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | M |
| Strain Relief | No (Without) |
| Width | 22.41mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 201786-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
