
TE Connectivity 201827-1 technical specifications.
| Contact Gender | Male |
| Contact Material | ZINC ALLOY |
| Contact Plating | Chromate |
| ELV | Compliant |
| Gender | Male |
| Height | 4.75mm |
| Lead Free | Lead Free |
| Length | 29.95mm |
| Material | Stainless Steel |
| Number of Positions | 24 |
| Package Quantity | 100 |
| Packaging | Bag |
| Pitch | 3mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | M |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Width | 4.75mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 201827-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.