
TE Connectivity 201921-1 technical specifications.
| Contact Gender | Male |
| Contact Material | Steel |
| Contact Plating | Nickel |
| Depth | 15.75mm |
| ELV | Compliant |
| Gender | Male |
| Height | 0.458inch |
| Lead Free | Lead Free |
| Length | 16.39mm |
| Material | Steel |
| Number of Positions | 41 |
| Package Quantity | 50 |
| Packaging | Bag |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | M |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Width | 0.375inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 201921-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.