
Connector Accessories Locking Spring Straight Bag
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 201922-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 201922-1 technical specifications.
| Contact Gender | Female |
| Depth | 15.75mm |
| ELV | Compliant |
| Gender | Female |
| Height | 11.68mm |
| Lead Free | Lead Free |
| Length | 7.25mm |
| Material | Stainless Steel |
| Number of Positions | 4 |
| Package Quantity | 50 |
| Packaging | Bag |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | M |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Width | 11.18mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 201922-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.