Shrink Boot Adapters 180° 8/8S Shell Size Cadmium Over Electroless Nickel Aluminum Alloy Spin
Sign in to ask questions about the TE Connectivity 201M108-19G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 201M108-19G technical specifications.
| Color | Black |
| Material | Aluminium |
| Plating | Anodized |
| Series | 201M1 |
| Shielding | Unshielded |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 201M108-19G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.