
The TE Connectivity M Series 104-position shielded crimp connector features a steel body and female contacts with a nickel plating. It is non-ELV compliant and contains lead, making it non-RoHS compliant in this regard. The connector is packaged in a bag and has a pitch of 2.54mm. It is RoHS compliant, but its Reach SVHC compliance status is unknown. The connector is designed for use in assembly applications and is not radiation hardened.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 202169-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Steel |
| Contact Gender | Female |
| Contact Material | Steel |
| Contact Plating | Nickel |
| ELV | Non-Compliant |
| Height | 2.375inch |
| Lead Free | Contains Lead |
| Length | 2.845inch |
| Number of Positions | 104 |
| Package Quantity | 1 |
| Packaging | Bag |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | M |
| Shielding | Shielded |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Width | 1.1449inch |
| Wire/Cable Diameter | 1inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 202169-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
