
TE Connectivity 202169-4 technical specifications.
| ELV | Compliant |
| Height | 2.375inch |
| Length | 2.845inch |
| Package Quantity | 1 |
| Packaging | Bag |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | M |
| Shielding | Shielded |
| Strain Relief | No (Without) |
| Width | 1.1449inch |
| Wire/Cable Diameter | 1inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 202169-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.