
Male guide pin for M series connectors, featuring a straight configuration and solder termination. Constructed from stainless steel, this component measures 27.86mm in length, 6.35mm in width, 6.35mm in height, and 3.3mm in depth. It is RoHS and ELV compliant, supplied in a bag of 100 units.
TE Connectivity 202173-7 technical specifications.
| Package/Case | 104 |
| Contact Gender | Male |
| Depth | 3.3mm |
| ELV | Compliant |
| Height | 6.35mm |
| Lead Free | Lead Free |
| Length | 27.86mm |
| Material | Stainless Steel |
| Number of Positions | 104 |
| Package Quantity | 100 |
| Packaging | Bag |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | M |
| Strain Relief | No (Without) |
| Termination | Solder |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 202173-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
