
CHEMINAX twinaxial cable, featuring 20AWG copper conductors, offers a robust solution for signal transmission. With a black, 8.48mm diameter construction, this cable is designed for reliable performance. It is supplied on a 120-unit spool and is RoHS compliant, ensuring adherence to environmental standards.
Sign in to ask questions about the TE Connectivity 2021D0309-0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 2021D0309-0 technical specifications.
| Package/Case | 120 |
| Color | Black |
| Conductor Material | Copper |
| Mount | Cable |
| Packaging | Spool |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CHEMINAX |
| Wire/Cable Gauge | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2021D0309-0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
