
This 13A power contact is made from copper alloy and features a bright tin plating. It is designed for use in signal applications and is compliant with ELV and RoHS standards. The contact is rated for operation between -55°C and 105°C and is available in a package quantity of 1000. The contact is terminated with solder and is suitable for use with discrete wire or cable.
Sign in to ask questions about the TE Connectivity 202236-5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 202236-5 technical specifications.
| Circuit Application | Signal |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Bright, Tin |
| Contact Type | Power |
| Current Rating | 13A |
| Depth | 3.18mm |
| ELV | Compliant |
| Lead Free | Lead Free |
| Length | 43.08mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Number of Ports | 1 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Carton |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Multimate III+ |
| Termination | Solder |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 202236-5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
