
Male, straight orientation, wire-to-wire connector assembly tool for discrete wire applications. Features brass contacts with tin plating and nickel underplate, rated for 13A current and operating temperatures from -55°C to 105°C. Designed for signal applications with a 0.1-inch insulation diameter and crimp termination.
TE Connectivity 202236-6 technical specifications.
| Circuit Application | Signal |
| Connector System | Wire-to-Wire |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Tin |
| Contact Shape | Round |
| Contact Type | Power |
| Current Rating | 13A |
| Depth | 3.18mm |
| Gender | Male |
| Height | 3.18mm |
| Insulation Diameter | 0.1inch |
| Length | 28.24mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Number of Ports | 1 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Box |
| Plating Thickness | 1.27um |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Multimate III+ |
| Termination | Crimp |
| Underplate Material | Nickel |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 202236-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
