
Male, straight, solder termination assembly tool for signal circuit applications. Features copper alloy contacts with gold plating, rated for 13A current. Operates within a temperature range of -55°C to 105°C, with a depth of 3.18mm and length of 41.28mm. Designed for discrete wire/cable mounting.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 202236-7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Circuit Application | Signal |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Power |
| Current Rating | 13A |
| Depth | 3.18mm |
| Gender | Male |
| Length | 41.28mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Number of Ports | 1 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Carton |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Multimate III+ |
| Termination | Solder |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 202236-7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
