
Female, straight, cable mount signal and power contact for discrete wire termination. Features brass construction with bright tin/lead plating and a 13A current rating. Designed for 16 AWG size applications with a solder termination method.
Sign in to ask questions about the TE Connectivity 202237-4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 202237-4 technical specifications.
| Package/Case | 062 |
| Circuit Application | Signal |
| Contact Gender | Female |
| Contact Material | Brass |
| Contact Plating | Bright, Tin, Lead |
| Contact Type | Power |
| Current Rating | 13A |
| Depth | 3.18mm |
| ELV | Non-Compliant |
| Gender | Female |
| Height | 3.18mm |
| Lead Free | Not Applicable |
| Length | 31.24mm |
| Material | Brass |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bag |
| Plating | Tin, Lead |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | Multimate III+ |
| Shielding | Unshielded |
| Termination | Solder |
| Wire/Cable Type | Discrete |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 202237-4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
