This 40-contact right-angle surface mount LCD connector features a terminal pitch of 0.5mm and a termination method of solder. It has a maximum voltage rating of 100VAC and a maximum current rating of 1A per contact. The operating temperature range is from -20 to 85 degrees Celsius. The connector is designed for surface mount applications and is available from TE Connectivity.
Sign in to ask questions about the TE Connectivity 2023308-3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 2023308-3 technical specifications.
| Terminal Pitch (mm) | 0.5 |
| Body Orientation | Right Angle |
| Mounting | Surface Mount |
| Number of Terminals | 40 |
| Number of Ports | 1 |
| Product Length (mm) | 24.4 |
| Product Depth (mm) | 5.4 |
| Type | LCD Connector |
| Gender | RCP |
| Number of Contacts | 40 |
| Termination Method | Solder |
| Max Current Rating | 1/ContactA |
| Max Voltage Rating | 100VAC |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| Cage Code | SRP33 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity 2023308-3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.