
The 2023314-2 is a cable mount LCD connector with 30 terminals and 30 contacts. It has a terminal pitch of 0.5mm and a right angle body orientation. The connector is designed for use with LCD displays and is terminated through soldering. It is suitable for applications where a cable mount connection is required.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 2023314-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Terminal Pitch (mm) | 0.5 |
| Body Orientation | Right Angle |
| Mounting | Cable Mount |
| Number of Terminals | 30 |
| Number of Ports | 1 |
| Type | LCD Connector |
| Gender | PL |
| Number of Contacts | 30 |
| Termination Method | Solder |
| Cage Code | SRP33 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for TE Connectivity 2023314-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.