
Conn LCD Connector PL 40 POS 0.5mm Solder RA SMD 40 Terminal 1 Port Tray
Checking distributor stock and pricing after the page loads.
| Terminal Pitch (mm) | 0.5 |
| Body Orientation | Right Angle |
| Mounting | Surface Mount |
| Number of Terminals | 40 |
| Number of Ports | 1 |
| Type | LCD Connector |
| Gender | PL |
| Number of Contacts | 40 |
| Termination Method | Solder |
| Max Current Rating | 1/ContactA |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| Cage Code | SRP33 |
| EU RoHS | Yes |
| HTS Code | 8538908180 |
| Schedule B | 8538907080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |