
Conn LCD Connector RCP 44 POS 0.5mm Solder RA SMD 44 Terminal 1 Port
Sign in to ask questions about the TE Connectivity 2023488-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 2023488-1 technical specifications.
| Terminal Pitch (mm) | 0.5 |
| Body Orientation | Right Angle |
| Mounting | Surface Mount |
| Number of Terminals | 44 |
| Number of Ports | 1 |
| Type | LCD Connector |
| Gender | RCP |
| Number of Contacts | 44 |
| Termination Method | Solder |
| Cage Code | SRP33 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for TE Connectivity 2023488-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.