
This 44-contact PL surface mount LCD connector features a right-angle body orientation and a terminal pitch of 0.5mm. It is designed for surface mount applications and has a termination method of solder. The connector has 44 number of contacts and 1 number of ports.
Sign in to ask questions about the TE Connectivity 2023489-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 2023489-1 technical specifications.
| Terminal Pitch (mm) | 0.5 |
| Body Orientation | Right Angle |
| Mounting | Surface Mount |
| Number of Terminals | 44 |
| Number of Ports | 1 |
| Type | LCD Connector |
| Gender | PL |
| Number of Contacts | 44 |
| Termination Method | Solder |
| Cage Code | SRP33 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity 2023489-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.