
Connector Accessories Shield Straight Bag
Sign in to ask questions about the TE Connectivity 202383-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 202383-1 technical specifications.
| Depth | 32.77mm |
| ELV | Compliant |
| Lead Free | Lead Free |
| Length | 68.25mm |
| Material | Steel |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -75°C |
| Number of Positions | 41 |
| Package Quantity | 1 |
| Packaging | Bag |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | M |
| Shielding | Shielded |
| Strain Relief | No (Without) |
| Wire/Cable Diameter | 11.05mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 202383-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
