This 12-position crimp connector features steel contacts with nickel plating and is packaged in a bag. It is not radiation hardened and is compliant with RoHS regulations. The connector is part of the M series and is terminated with a crimp connection, suitable for wires or cables with a diameter of 11.05mm.
Sign in to ask questions about the TE Connectivity 202383-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 202383-2 technical specifications.
| Contact Material | Steel |
| Contact Plating | Nickel |
| Number of Positions | 12 |
| Package Quantity | 1 |
| Packaging | Bag |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | M |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Wire/Cable Diameter | 11.05mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 202383-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
